0.1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104M5RACTU

DigiKey Part Number
399-C1210C104M5RACTUTR-ND - Tape & Reel (TR)
399-C1210C104M5RACTUCT-ND - Cut Tape (CT)
399-C1210C104M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104M5RACTU
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C104J1GACTUKEMET2.624399-17493-1-ND3,52000 €Upgrade
C1210C104J1HACTUKEMET940399-C1210C104J1HACTUCT-ND4,58000 €Upgrade
C1210C104J1RACTUKEMET10.149399-C1210C104J1RACTUCT-ND0,72000 €Upgrade
C1210C104J2RACTUKEMET319399-C1210C104J2RACTUCT-ND0,83000 €Upgrade
C1210C104J5GACTUKEMET21.355399-C1210C104J5GACTUCT-ND3,38000 €Upgrade
In-Stock: 1.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27700 €2,77 €
500,20760 €10,38 €
1000,18630 €18,63 €
5000,15036 €75,18 €
1.0000,13927 €139,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12265 €490,60 €
8.0000,11647 €931,76 €
12.0000,11338 €1.360,56 €
20.0000,10995 €2.199,00 €
28.0000,10794 €3.022,32 €
40.0000,10601 €4.240,40 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €