
C1210C104KARACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104KARACTUTR-ND - Tape & Reel (TR) 399-C1210C104KARACTUCT-ND - Cut Tape (CT) 399-C1210C104KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104KARACTU |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,19540 € | 19,54 € |
| 500 | 0,15838 € | 79,19 € |
| 1.000 | 0,13977 € | 139,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12814 € | 320,35 € |
| 5.000 | 0,11364 € | 568,20 € |
| 7.500 | 0,11047 € | 828,52 € |
| 12.500 | 0,10725 € | 1.340,62 € |
| 17.500 | 0,10694 € | 1.871,45 € |
| 25.000 | 0,10663 € | 2.665,75 € |
| 30.000 | 0,10648 € | 3.194,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

