
C1210C104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104K2RACTUTR-ND - Tape & Reel (TR) 399-C1210C104K2RACTUCT-ND - Cut Tape (CT) 399-C1210C104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,21070 € | 21,07 € |
| 500 | 0,20094 € | 100,47 € |
| 1.000 | 0,18439 € | 184,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17597 € | 439,92 € |
| 5.000 | 0,17198 € | 859,90 € |
| 7.500 | 0,13798 € | 1.034,85 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

