
C1210C104K1RACTM | |
|---|---|
DigiKey Part Number | 399-C1210C104K1RACTMTR-ND - Tape & Reel (TR) 399-C1210C104K1RACTMCT-ND - Cut Tape (CT) 399-C1210C104K1RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K1RACTM |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K1RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,09050 € | 9,05 € |
| 500 | 0,07200 € | 36,00 € |
| 1.000 | 0,06515 € | 65,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05609 € | 224,36 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

