
C1210C104JARACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104JARACTUTR-ND - Tape & Reel (TR) 399-C1210C104JARACTUCT-ND - Cut Tape (CT) 399-C1210C104JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104JARACTU |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104JARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73400 € | 7,34 € |
| 50 | 0,60700 € | 30,35 € |
| 100 | 0,53780 € | 53,78 € |
| 500 | 0,47920 € | 239,60 € |
| 1.000 | 0,45333 € | 453,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42544 € | 1.063,60 € |
| 5.000 | 0,40234 € | 2.011,70 € |
| 7.500 | 0,39704 € | 2.977,80 € |
| 12.500 | 0,39025 € | 4.878,12 € |
| 17.500 | 0,38677 € | 6.768,48 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

