
C1210C104J1GACTU | |
|---|---|
DigiKey Part Number | 399-17493-2-ND - Tape & Reel (TR) 399-17493-1-ND - Cut Tape (CT) 399-17493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104J1GACTU |
Description | CAP CER 0.1UF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,34800 € | 23,48 € |
| 50 | 2,02600 € | 101,30 € |
| 100 | 1,90470 € | 190,47 € |
| 500 | 1,72120 € | 860,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,58361 € | 3.167,22 € |
| 4.000 | 1,54049 € | 6.161,96 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

