
C1210C103K5RACTU | |
|---|---|
DigiKey Part Number | 399-14718-2-ND - Tape & Reel (TR) 399-14718-1-ND - Cut Tape (CT) 399-14718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103K5RACTU |
Description | CAP CER 10000PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13866 € | 69,33 € |
| 1.000 | 0,12822 € | 128,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11259 € | 450,36 € |
| 8.000 | 0,10678 € | 854,24 € |
| 12.000 | 0,10387 € | 1.246,44 € |
| 20.000 | 0,10065 € | 2.013,00 € |
| 28.000 | 0,09876 € | 2.765,28 € |
| 40.000 | 0,09695 € | 3.878,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

