Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1210C103K5JACTU | |
|---|---|
cms-digikey-product-number | 399-C1210C103K5JACTUTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C1210C103K5JACTU |
cms-description | CAP CER 10000PF 50V U2J 1210 |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 10000 pF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C1210C103K5JACTU Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4.000 | 0,11714 € | 468,56 € |
| Unit Price without VAT: | 0,11714 € |
|---|---|
| Unit Price with VAT: | 0,13940 € |


