
C1210C103JDRACAUTO | |
---|---|
DigiKey Part Number | 399-C1210C103JDRACAUTOTR-ND - Tape & Reel (TR) 399-C1210C103JDRACAUTOCT-ND - Cut Tape (CT) 399-C1210C103JDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103JDRACAUTO |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103JDRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 0,76900 € | 7,69 € |
50 | 0,64160 € | 32,08 € |
100 | 0,59030 € | 59,03 € |
500 | 0,50380 € | 251,90 € |
1.000 | 0,47702 € | 477,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,45498 € | 909,96 € |
4.000 | 0,41187 € | 1.647,48 € |
6.000 | 0,40253 € | 2.415,18 € |
10.000 | 0,39304 € | 3.930,40 € |
14.000 | 0,39080 € | 5.471,20 € |
20.000 | 0,38989 € | 7.797,80 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |