
C1210C103J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C103J5GACTUCT-ND - Cut Tape (CT) 399-C1210C103J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103J5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,74840 € | 37,42 € |
| 100 | 0,69040 € | 69,04 € |
| 500 | 0,59206 € | 296,03 € |
| 1.000 | 0,56164 € | 561,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52952 € | 1.323,80 € |
| 5.000 | 0,51015 € | 2.550,75 € |
| 7.500 | 0,50045 € | 3.753,37 € |
| 12.500 | 0,48969 € | 6.121,12 € |
| 17.500 | 0,48340 € | 8.459,50 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

