
C1210C102JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102JDGACTUTR-ND - Tape & Reel (TR) 399-C1210C102JDGACTUCT-ND - Cut Tape (CT) 399-C1210C102JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102JDGACTU |
Description | CAP CER 1000PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05800 € | 10,58 € |
| 50 | 0,85080 € | 42,54 € |
| 100 | 0,78660 € | 78,66 € |
| 500 | 0,67826 € | 339,13 € |
| 1.000 | 0,64472 € | 644,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61711 € | 1.234,22 € |
| 4.000 | 0,59438 € | 2.377,52 € |
| 6.000 | 0,58299 € | 3.497,94 € |
| 10.000 | 0,57036 € | 5.703,60 € |
| 14.000 | 0,56298 € | 7.881,72 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

