
C1210C102JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102JCGACTUTR-ND - Tape & Reel (TR) 399-C1210C102JCGACTUCT-ND - Cut Tape (CT) 399-C1210C102JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102JCGACTU |
Description | CAP CER 1000PF 500V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02200 € | 10,22 € |
| 50 | 0,82000 € | 41,00 € |
| 100 | 0,75750 € | 75,75 € |
| 500 | 0,65186 € | 325,93 € |
| 1.000 | 0,61914 € | 619,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59222 € | 1.184,44 € |
| 4.000 | 0,57005 € | 2.280,20 € |
| 6.000 | 0,55894 € | 3.353,64 € |
| 10.000 | 0,54663 € | 5.466,30 € |
| 14.000 | 0,53943 € | 7.552,02 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

