
C1210C102J5GACTU | |
|---|---|
DigiKey Part Number | 399-17492-2-ND - Tape & Reel (TR) 399-17492-1-ND - Cut Tape (CT) 399-17492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102J5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25160 € | 12,58 € |
| 100 | 0,22680 € | 22,68 € |
| 500 | 0,18482 € | 92,41 € |
| 1.000 | 0,17187 € | 171,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15245 € | 609,80 € |
| 8.000 | 0,14523 € | 1.161,84 € |
| 12.000 | 0,14162 € | 1.699,44 € |
| 20.000 | 0,13761 € | 2.752,20 € |
| 28.000 | 0,13526 € | 3.787,28 € |
| 40.000 | 0,13301 € | 5.320,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

