
C1210C102FDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16739-2-ND - Tape & Reel (TR) 399-16739-1-ND - Cut Tape (CT) 399-16739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102FDGACAUTO |
Description | CAP CER 1210 1NF 1000V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102FDGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32500 € | 13,25 € |
| 50 | 1,07720 € | 53,86 € |
| 100 | 1,00050 € | 100,05 € |
| 500 | 0,87104 € | 435,52 € |
| 1.000 | 0,83096 € | 830,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79796 € | 1.595,92 € |
| 4.000 | 0,77078 € | 3.083,12 € |
| 6.000 | 0,75716 € | 4.542,96 € |
| 10.000 | 0,74206 € | 7.420,60 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

