Upgrade
Upgrade
Similar
Direct

C1210C101KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C101KCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C101KCGACTU |
Description | CAP CER 100PF 500V NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101KCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C101JBGACTU | KEMET | 0 | 399-C1210C101JBGACTUTR-ND | 0,57149 € | Upgrade |
| C1210C101KDGACTU | KEMET | 3.490 | 399-C1210C101KDGACTUCT-ND | 1,45000 € | Upgrade |
| C1210C101KBRACTU | KEMET | 2.413 | 399-C1210C101KBRACTUCT-ND | 1,16000 € | Similar |
| KGM32ECG2H101KU | KYOCERA AVX | 0 | 478-KGM32ECG2H101KUTR-ND | 0,20258 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50293 € | 1.005,86 € |
| Unit Price without VAT: | 0,50293 € |
|---|---|
| Unit Price with VAT: | 0,59849 € |



