
C1210C101K3HACTU | |
|---|---|
DigiKey Part Number | 399-C1210C101K3HACTUTR-ND - Tape & Reel (TR) 399-C1210C101K3HACTUCT-ND - Cut Tape (CT) 399-C1210C101K3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101K3HACTU |
Description | CAP CER 100PF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101K3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06780 € | 6,78 € |
| 500 | 0,05198 € | 25,99 € |
| 1.000 | 0,04709 € | 47,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03979 € | 159,16 € |
| 8.000 | 0,03707 € | 296,56 € |
| 12.000 | 0,03571 € | 428,52 € |
| 20.000 | 0,03421 € | 684,20 € |
| 28.000 | 0,03333 € | 933,24 € |
| 40.000 | 0,03248 € | 1.299,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

