Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C101K2GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C101K2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C101K2GACTU |
Description | CAP CER 100PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C101J2GACTU | KEMET | 1.209 | 399-C1210C101J2GACTUCT-ND | 0,76000 € | Upgrade |
| KGM32ECG2D101KU | KYOCERA AVX | 0 | 478-KGM32ECG2D101KUTR-ND | 0,48618 € | Direct |
| 12107A101FAT2A | KYOCERA AVX | 0 | 478-KGM32ECG2H101FUTR-ND | 0,99915 € | Upgrade |
| 12107A101GAT2A | KYOCERA AVX | 0 | 478-KGM32ECG2H101GUTR-ND | 0,59258 € | Upgrade |
| KGM32ECG2D101JU | KYOCERA AVX | 0 | 478-KGM32ECG2D101JUTR-ND | 0,14132 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22575 € | 903,00 € |
| Unit Price without VAT: | 0,22575 € |
|---|---|
| Unit Price with VAT: | 0,26864 € |



