Parametric Equivalent

C1206Y105M4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206Y105M4RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206Y105M4RAC7210 |
Description | CAP CER 1206 1F 16VDC X7R 20% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode, Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206Y105M4RACTU | KEMET | 0 | 399-C1206Y105M4RACTUTR-ND | 0,06981 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06575 € | 526,00 € |
| Unit Price without VAT: | 0,06575 € |
|---|---|
| Unit Price with VAT: | 0,07824 € |


