Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X751K8HACTU | |
|---|---|
DigiKey Part Number | 399-C1206X751K8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X751K8HACTU |
Description | CAP CER 1206 750PF 10V ULTRA STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±10% 10V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X751K8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X751F1HACTU | KEMET | 0 | 399-C1206X751F1HACTUTR-ND | 0,11012 € | Upgrade |
| C1206X751F3HACTU | KEMET | 0 | 399-C1206X751F3HACTUTR-ND | 0,10963 € | Upgrade |
| C1206X751F4HACTU | KEMET | 0 | 399-C1206X751F4HACTUTR-ND | 0,10963 € | Upgrade |
| C1206X751F5HACTU | KEMET | 0 | 399-C1206X751F5HACTUTR-ND | 0,11012 € | Upgrade |
| C1206X751F8HACTU | KEMET | 0 | 399-C1206X751F8HACTUTR-ND | 0,10803 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02972 € | 237,76 € |
| Unit Price without VAT: | 0,02972 € |
|---|---|
| Unit Price with VAT: | 0,03537 € |


