Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1206X683M8HACTU | |
|---|---|
DigiKey Part Number | 399-C1206X683M8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X683M8HACTU |
Description | CAP CER 1206 68NF 10V ULTRA STAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 10V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X683M8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X683F4HACTU | KEMET | 0 | 399-C1206X683F4HACTUTR-ND | 0,24232 € | Upgrade |
| C1206X683F8HACTU | KEMET | 0 | 399-C1206X683F8HACTUTR-ND | 0,24232 € | Upgrade |
| C1206X683G4HACTU | KEMET | 0 | 399-C1206X683G4HACTUTR-ND | 0,12352 € | Upgrade |
| C1206X683G8HACTU | KEMET | 0 | 399-C1206X683G8HACTUTR-ND | 0,12352 € | Upgrade |
| C1206X683J4HACTU | KEMET | 0 | 399-C1206X683J4HACTUTR-ND | 0,08574 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08389 € | 209,73 € |
| Unit Price without VAT: | 0,08389 € |
|---|---|
| Unit Price with VAT: | 0,09983 € |


