Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X683M3RECTU | |
|---|---|
DigiKey Part Number | 399-C1206X683M3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X683M3RECTU |
Description | CAP CER 1206 68NF 25V X7R 20% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X683M3RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X683M3REC7210 | KEMET | 0 | C1206X683M3REC7210-ND | 0,06827 € | Parametric Equivalent |
| C1206X683M3RECAUTO | KEMET | 0 | C1206X683M3RECAUTO-ND | 0,08522 € | Parametric Equivalent |
| C1206X683M3RECAUTO7210 | KEMET | 0 | C1206X683M3RECAUTO7210-ND | 0,07417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07857 € | 196,43 € |
| Unit Price without VAT: | 0,07857 € |
|---|---|
| Unit Price with VAT: | 0,09350 € |


