
C1206X683K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X683K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X683K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206X683K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X683K2RACAUTO |
Description | CAP CER 0.068UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X683K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,23980 € | 23,98 € |
| 500 | 0,19596 € | 97,98 € |
| 1.000 | 0,18244 € | 182,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16816 € | 420,40 € |
| 5.000 | 0,15956 € | 797,80 € |
| 7.500 | 0,15525 € | 1.164,38 € |
| 12.500 | 0,15047 € | 1.880,88 € |
| 17.500 | 0,14768 € | 2.584,40 € |
| 25.000 | 0,14499 € | 3.624,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

