Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1206X563G8JACTU | |
|---|---|
DigiKey Part Number | 399-C1206X563G8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X563G8JACTU |
Description | CAP CER 0.056UF 10V U2J 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±2% 10V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X563G8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X563F3JACTU | KEMET | 0 | 399-C1206X563F3JACTUTR-ND | 0,78101 € | Upgrade |
| C1206X563F4JACTU | KEMET | 0 | 399-C1206X563F4JACTUTR-ND | 0,78060 € | Upgrade |
| C1206X563F5JACTU | KEMET | 0 | 399-C1206X563F5JACTUTR-ND | 0,98745 € | Upgrade |
| C1206X563F8JACTU | KEMET | 0 | 399-C1206X563F8JACTUTR-ND | 0,78018 € | Upgrade |
| C1206X563G3JACTU | KEMET | 0 | 399-C1206X563G3JACTUTR-ND | 0,24745 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24711 € | 988,44 € |
| Unit Price without VAT: | 0,24711 € |
|---|---|
| Unit Price with VAT: | 0,29406 € |


