Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X562K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X562K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X562K5RACTU |
Description | CAP CER 5600PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X562K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X562K1RACTU | KEMET | 1.635 | 399-16359-1-ND | 0,42000 € | Upgrade |
| C1206X562K2RACTU | KEMET | 0 | 399-C1206X562K2RACTUTR-ND | 0,12825 € | Upgrade |
| 1206Y0500562KXT | Knowles Syfer | 0 | 1206Y0500562KXT-ND | 0,24270 € | Direct |
| KGF31BR71H562KT | KYOCERA AVX | 3.461 | 478-KGF31BR71H562KTCT-ND | 0,27000 € | Direct |
| 12061C562KAZ2A | KYOCERA AVX | 2.270 | 478-KGF31BR72A562KTCT-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09498 € | 379,92 € |
| Unit Price without VAT: | 0,09498 € |
|---|---|
| Unit Price with VAT: | 0,11303 € |





