
C1206X560JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206X560JDGACTUTR-ND - Tape & Reel (TR) 399-C1206X560JDGACTUCT-ND - Cut Tape (CT) 399-C1206X560JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X560JDGACTU |
Description | CAP CER 56PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X560JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,45800 € | 14,58 € |
| 50 | 1,19080 € | 59,54 € |
| 100 | 1,10810 € | 110,81 € |
| 500 | 0,96850 € | 484,25 € |
| 1.000 | 0,92527 € | 925,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87963 € | 2.199,08 € |
| 5.000 | 0,85210 € | 4.260,50 € |
| 7.500 | 0,83830 € | 6.287,25 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

