Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade

C1206X475K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X475K4RACTUTR-ND - Tape & Reel (TR) 399-C1206X475K4RACTUCT-ND - Cut Tape (CT) 399-C1206X475K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K4RACTU |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X475K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81600 € | 8,16 € |
| 50 | 0,66480 € | 33,24 € |
| 100 | 0,59690 € | 59,69 € |
| 500 | 0,57430 € | 287,15 € |
| 1.000 | 0,49920 € | 499,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45056 € | 901,12 € |
| 4.000 | 0,42986 € | 1.719,44 € |
| 6.000 | 0,42531 € | 2.551,86 € |
| 10.000 | 0,42057 € | 4.205,70 € |
| 14.000 | 0,41653 € | 5.831,42 € |
| 20.000 | 0,41080 € | 8.216,00 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |




