
C1206X474K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X474K3RACTUTR-ND - Tape & Reel (TR) 399-C1206X474K3RACTUCT-ND - Cut Tape (CT) 399-C1206X474K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X474K3RACTU |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X474K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56700 € | 5,67 € |
| 50 | 0,44140 € | 22,07 € |
| 100 | 0,40250 € | 40,25 € |
| 500 | 0,33692 € | 168,46 € |
| 1.000 | 0,31665 € | 316,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28624 € | 1.144,96 € |
| 8.000 | 0,27493 € | 2.199,44 € |
| 12.000 | 0,26926 € | 3.231,12 € |
| 20.000 | 0,26298 € | 5.259,60 € |
| 28.000 | 0,25931 € | 7.260,68 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

