
C1206X473K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206X473K5RACTUTR-ND - Tape & Reel (TR) 399-C1206X473K5RACTUCT-ND - Cut Tape (CT) 399-C1206X473K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X473K5RACTU |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X473K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,21700 € | 2,17 € |
50 | 0,16120 € | 8,06 € |
100 | 0,14400 € | 14,40 € |
500 | 0,11500 € | 57,50 € |
1.000 | 0,10604 € | 106,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09075 € | 363,00 € |
8.000 | 0,07668 € | 613,44 € |
12.000 | 0,07547 € | 905,64 € |
20.000 | 0,07511 € | 1.502,20 € |
28.000 | 0,07401 € | 2.072,28 € |
40.000 | 0,07380 € | 2.952,00 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |