
C1206X472KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X472KDRACTUTR-ND - Tape & Reel (TR) 399-C1206X472KDRACTUCT-ND - Cut Tape (CT) 399-C1206X472KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X472KDRACTU |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X472KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,62560 € | 31,28 € |
| 100 | 0,57500 € | 57,50 € |
| 500 | 0,48926 € | 244,63 € |
| 1.000 | 0,46275 € | 462,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43476 € | 1.086,90 € |
| 5.000 | 0,41788 € | 2.089,40 € |
| 7.500 | 0,40943 € | 3.070,72 € |
| 12.500 | 0,40006 € | 5.000,75 € |
| 17.500 | 0,39457 € | 6.904,97 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

