
C1206X470JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206X470JDGACTUTR-ND - Tape & Reel (TR) 399-C1206X470JDGACTUCT-ND - Cut Tape (CT) 399-C1206X470JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X470JDGACTU |
Description | CAP CER 47PF 1000V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X470JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,61830 € | 61,83 € |
| 500 | 0,52778 € | 263,89 € |
| 1.000 | 0,49978 € | 499,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47022 € | 1.175,55 € |
| 5.000 | 0,45239 € | 2.261,95 € |
| 7.500 | 0,44346 € | 3.325,95 € |
| 12.500 | 0,43356 € | 5.419,50 € |
| 17.500 | 0,42777 € | 7.485,97 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

