Direct

C1206X330JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206X330JDGACTUTR-ND - Tape & Reel (TR) 399-C1206X330JDGACTUCT-ND - Cut Tape (CT) 399-C1206X330JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X330JDGACTU |
Description | CAP CER 33PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X330JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A330JBGAT4X | Vishay Vitramon | 0 | VJ1206A330JBGAT4X-ND | 0,12406 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,56100 € | 15,61 € |
| 50 | 1,27980 € | 63,99 € |
| 100 | 1,19270 € | 119,27 € |
| 500 | 1,04530 € | 522,65 € |
| 1.000 | 0,99969 € | 999,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95151 € | 2.378,78 € |
| 5.000 | 0,92245 € | 4.612,25 € |
| 7.500 | 0,90789 € | 6.809,18 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


