
C1206X271JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206X271JGGACTUTR-ND - Tape & Reel (TR) 399-C1206X271JGGACTUCT-ND - Cut Tape (CT) 399-C1206X271JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X271JGGACTU |
Description | CAP CER 270PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X271JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19500 € | 11,95 € |
| 50 | 0,96620 € | 48,31 € |
| 100 | 0,89560 € | 89,56 € |
| 500 | 0,77634 € | 388,17 € |
| 1.000 | 0,73942 € | 739,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70902 € | 1.418,04 € |
| 4.000 | 0,68398 € | 2.735,92 € |
| 6.000 | 0,67143 € | 4.028,58 € |
| 10.000 | 0,65752 € | 6.575,20 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

