Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1206X223M5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206X223M5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X223M5JACTU |
Description | CAP CER 0.022UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223M5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X223F5JACTU | KEMET | 0 | 399-C1206X223F5JACTUTR-ND | 0,51937 € | Upgrade |
| C1206X223G5JACTU | KEMET | 0 | 399-C1206X223G5JACTUTR-ND | 0,16570 € | Upgrade |
| C1206X223J5JACTU | KEMET | 0 | 399-C1206X223J5JACTUTR-ND | 0,12040 € | Upgrade |
| C1206X223K5JACTU | KEMET | 0 | 399-C1206X223K5JACTUTR-ND | 0,06790 € | Upgrade |
| C1206X223M5JACAUTO | KEMET | 0 | C1206X223M5JACAUTO-ND | 0,07189 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06544 € | 261,76 € |
| Unit Price without VAT: | 0,06544 € |
|---|---|
| Unit Price with VAT: | 0,07787 € |


