
C1206X223K2GECAUTO | |
|---|---|
DigiKey Part Number | 399-17874-2-ND - Tape & Reel (TR) 399-17874-1-ND - Cut Tape (CT) 399-17874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223K2GECAUTO |
Description | CAP CER .022UF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223K2GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,37810 € | 37,81 € |
| 500 | 0,31562 € | 157,81 € |
| 1.000 | 0,29630 € | 296,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28040 € | 560,80 € |
| 4.000 | 0,26731 € | 1.069,24 € |
| 6.000 | 0,26075 € | 1.564,50 € |
| 10.000 | 0,25348 € | 2.534,80 € |
| 14.000 | 0,24923 € | 3.489,22 € |
| 20.000 | 0,24514 € | 4.902,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

