Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X223J3RECTU | |
|---|---|
DigiKey Part Number | 399-C1206X223J3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X223J3RECTU |
Description | CAP CER 1206 22NF 25V X7R 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223J3RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X223J3REC7210 | KEMET | 0 | C1206X223J3REC7210-ND | 0,08850 € | Parametric Equivalent |
| C1206X223J3RECAUTO | KEMET | 0 | C1206X223J3RECAUTO-ND | 0,10272 € | Parametric Equivalent |
| C1206X223J3RECAUTO7210 | KEMET | 0 | C1206X223J3RECAUTO7210-ND | 0,09427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09652 € | 386,08 € |
| Unit Price without VAT: | 0,09652 € |
|---|---|
| Unit Price with VAT: | 0,11486 € |


