Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X223J2REC | |
|---|---|
DigiKey Part Number | C1206X223J2REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206X223J2REC |
Description | CAP CER 1206 22NF 200V X7R 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223J2REC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X223J2RACAUTO | KEMET | 0 | 399-C1206X223J2RACAUTOTR-ND | 0,21406 € | Parametric Equivalent |
| C1206X223J2RACTU | KEMET | 0 | 399-17979-1-ND | 0,20764 € | Parametric Equivalent |
| C1206X223J2REC7210 | KEMET | 0 | C1206X223J2REC7210-ND | 0,15510 € | Parametric Equivalent |
| C1206X223J2RECAUTO | KEMET | 0 | C1206X223J2RECAUTO-ND | 0,17142 € | Parametric Equivalent |
| C1206X223J2RECAUTO7210 | KEMET | 0 | C1206X223J2RECAUTO7210-ND | 0,09427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13650 € | 546,00 € |
| Unit Price without VAT: | 0,13650 € |
|---|---|
| Unit Price with VAT: | 0,16244 € |



