
C1206X334K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-17980-2-ND - Tape & Reel (TR) 399-17980-1-ND - Cut Tape (CT) 399-17980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X334K1RACAUTO |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X334K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,55700 € | 27,85 € |
| 100 | 0,51060 € | 51,06 € |
| 500 | 0,43226 € | 216,13 € |
| 1.000 | 0,40803 € | 408,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38808 € | 776,16 € |
| 4.000 | 0,37166 € | 1.486,64 € |
| 6.000 | 0,36344 € | 2.180,64 € |
| 10.000 | 0,35432 € | 3.543,20 € |
| 14.000 | 0,34899 € | 4.885,86 € |
| 20.000 | 0,34386 € | 6.877,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

