Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

C1206X223J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206X223J2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X223J2GACTU |
Description | CAP CER 0.022UF 200V NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X223J2RACTU | KEMET | 0 | 399-17979-1-ND | 0,20764 € | Similar |
| C1206X223J2GACAUTO | KEMET | 6.113 | 399-11588-1-ND | 0,79000 € | Parametric Equivalent |
| C1206X223J2GEC | KEMET | 0 | C1206X223J2GEC-ND | 0,23268 € | Parametric Equivalent |
| C1206X223J2GEC7210 | KEMET | 0 | C1206X223J2GEC7210-ND | 0,18276 € | Parametric Equivalent |
| C1206X223J2GECAUTO | KEMET | 0 | C1206X223J2GECAUTO-ND | 0,21325 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24284 € | 485,68 € |
| Unit Price without VAT: | 0,24284 € |
|---|---|
| Unit Price with VAT: | 0,28898 € |




