Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X223FMGEC | |
|---|---|
DigiKey Part Number | C1206X223FMGEC-ND |
Manufacturer | |
Manufacturer Product Number | C1206X223FMGEC |
Description | CAP CER 1206 22NF 63V C0G 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223FMGEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X223FMGEC7210 | KEMET | 0 | C1206X223FMGEC7210-ND | 0,32536 € | Parametric Equivalent |
| C1206X223FMGECAUTO | KEMET | 0 | C1206X223FMGECAUTO-ND | 0,37051 € | Parametric Equivalent |
| C1206X223FMGECAUTO7210 | KEMET | 0 | C1206X223FMGECAUTO7210-ND | 0,33067 € | Parametric Equivalent |
| C1206X223FMGECTU | KEMET | 0 | 399-C1206X223FMGECTUTR-ND | 0,36467 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 355 | 0,43451 € | 154,25 € |
| Unit Price without VAT: | 0,43451 € |
|---|---|
| Unit Price with VAT: | 0,51707 € |


