Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X222M2GECTU | |
|---|---|
DigiKey Part Number | 399-C1206X222M2GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X222M2GECTU |
Description | CAP CER 1206 2.2NF 200V C0G |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222M2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X222M2GEC | KEMET | 0 | C1206X222M2GEC-ND | 0,17495 € | Parametric Equivalent |
| C1206X222M2GEC7210 | KEMET | 0 | C1206X222M2GEC7210-ND | 0,13805 € | Parametric Equivalent |
| C1206X222M2GECAUTO | KEMET | 0 | C1206X222M2GECAUTO-ND | 0,16282 € | Parametric Equivalent |
| C1206X222M2GECAUTO7210 | KEMET | 0 | C1206X222M2GECAUTO7210-ND | 0,14361 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15664 € | 391,60 € |
| Unit Price without VAT: | 0,15664 € |
|---|---|
| Unit Price with VAT: | 0,18640 € |


