
C1206X221J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206X221J2GACTUTR-ND - Tape & Reel (TR) 399-C1206X221J2GACTUCT-ND - Cut Tape (CT) 399-C1206X221J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X221J2GACTU |
Description | 220.PF 200V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X221J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32120 € | 16,06 € |
| 100 | 0,29110 € | 29,11 € |
| 500 | 0,24016 € | 120,08 € |
| 1.000 | 0,22443 € | 224,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20082 € | 803,28 € |
| 8.000 | 0,19204 € | 1.536,32 € |
| 12.000 | 0,18764 € | 2.251,68 € |
| 20.000 | 0,18277 € | 3.655,40 € |
| 28.000 | 0,17992 € | 5.037,76 € |
| 40.000 | 0,17717 € | 7.086,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

