Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1206X153M8HACTU | |
|---|---|
DigiKey Part Number | 399-C1206X153M8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X153M8HACTU |
Description | CAP CER 1206 15NF 10V ULTRA STAB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 10V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X153M8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X153F4HACTU | KEMET | 0 | 399-C1206X153F4HACTUTR-ND | 0,15836 € | Upgrade |
| C1206X153F8HACTU | KEMET | 0 | 399-C1206X153F8HACTUTR-ND | 0,15824 € | Upgrade |
| C1206X153G4HACTU | KEMET | 0 | 399-C1206X153G4HACTUTR-ND | 0,08120 € | Upgrade |
| C1206X153G8HACTU | KEMET | 0 | 399-C1206X153G8HACTUTR-ND | 0,08107 € | Upgrade |
| C1206X153J4HACTU | KEMET | 0 | 399-C1206X153J4HACTUTR-ND | 0,05656 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05524 € | 220,96 € |
| Unit Price without VAT: | 0,05524 € |
|---|---|
| Unit Price with VAT: | 0,06574 € |


