Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X153G3GEC | |
|---|---|
DigiKey Part Number | C1206X153G3GEC-ND |
Manufacturer | |
Manufacturer Product Number | C1206X153G3GEC |
Description | CAP CER 1206 15NF 25V C0G 2% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X153G3GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X153G3GEC7210 | KEMET | 0 | C1206X153G3GEC7210-ND | 0,26052 € | Parametric Equivalent |
| C1206X153G3GECAUTO | KEMET | 0 | C1206X153G3GECAUTO-ND | 0,29789 € | Parametric Equivalent |
| C1206X153G3GECAUTO7210 | KEMET | 0 | C1206X153G3GECAUTO7210-ND | 0,26583 € | Parametric Equivalent |
| C1206X153G3GECTU | KEMET | 0 | 399-C1206X153G3GECTUTR-ND | 0,29205 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,34813 € | 154,22 € |
| Unit Price without VAT: | 0,34813 € |
|---|---|
| Unit Price with VAT: | 0,41427 € |


