Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X152MMGEC7210 | |
|---|---|
DigiKey Part Number | C1206X152MMGEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X152MMGEC7210 |
Description | CAP CER 1206 1.5NF 63V C0G 20% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X152MMGEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X152MMGEC | KEMET | 0 | C1206X152MMGEC-ND | 0,17495 € | Parametric Equivalent |
| C1206X152MMGECAUTO | KEMET | 0 | C1206X152MMGECAUTO-ND | 0,15563 € | Parametric Equivalent |
| C1206X152MMGECAUTO7210 | KEMET | 0 | C1206X152MMGECAUTO7210-ND | 0,14361 € | Parametric Equivalent |
| C1206X152MMGECTU | KEMET | 0 | 399-C1206X152MMGECTUTR-ND | 0,14968 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13805 € | 1.380,50 € |
| Unit Price without VAT: | 0,13805 € |
|---|---|
| Unit Price with VAT: | 0,16428 € |


