Parametric Equivalent

C1206X152K3TACTU | |
|---|---|
DigiKey Part Number | 399-C1206X152K3TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X152K3TACTU |
Description | CAP CER 1206 1.5NF 25VDC X8G |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, Soft Termination, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X152K3TACAUTO | KEMET | 0 | 399-C1206X152K3TACAUTOTR-ND | 0,05717 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04923 € | 196,92 € |
| Unit Price without VAT: | 0,04923 € |
|---|---|
| Unit Price with VAT: | 0,05858 € |


