Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X152J3GECTU | |
|---|---|
DigiKey Part Number | 399-C1206X152J3GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X152J3GECTU |
Description | CAP CER 1206 1.5NF 25V C0G 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X152J3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X152J3GEC | KEMET | 0 | C1206X152J3GEC-ND | 0,23268 € | Parametric Equivalent |
| C1206X152J3GEC7210 | KEMET | 0 | C1206X152J3GEC7210-ND | 0,17950 € | Parametric Equivalent |
| C1206X152J3GECAUTO | KEMET | 0 | C1206X152J3GECAUTO-ND | 0,19980 € | Parametric Equivalent |
| C1206X152J3GECAUTO7210 | KEMET | 0 | C1206X152J3GECAUTO7210-ND | 0,18496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19398 € | 775,92 € |
| Unit Price without VAT: | 0,19398 € |
|---|---|
| Unit Price with VAT: | 0,23084 € |


