Upgrade
Upgrade
Parametric Equivalent

C1206X122F3HACTU | |
|---|---|
DigiKey Part Number | 399-C1206X122F3HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X122F3HACTU |
Description | CAP CER 1206 1.2NF 25V ULTRA STA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X122F3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X122F1HACTU | KEMET | 0 | 399-C1206X122F1HACTUTR-ND | 0,11759 € | Upgrade |
| C1206X122F5HACTU | KEMET | 0 | 399-C1206X122F5HACTUTR-ND | 0,11759 € | Upgrade |
| C1206X122F3HACAUTO | KEMET | 0 | C1206X122F3HACAUTO-ND | 0,12368 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11759 € | 470,36 € |
| Unit Price without VAT: | 0,11759 € |
|---|---|
| Unit Price with VAT: | 0,13993 € |


