Parametric Equivalent

C1206X111F5TACTU | |
|---|---|
DigiKey Part Number | 399-C1206X111F5TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X111F5TACTU |
Description | CAP CER 1206 110PF 50VDC X8G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±1% 50V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15007 € | 600,28 € |
| Unit Price without VAT: | 0,15007 € |
|---|---|
| Unit Price with VAT: | 0,17858 € |


