Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X105M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X105M3RACTUTR-ND - Tape & Reel (TR) 399-C1206X105M3RACTUCT-ND - Cut Tape (CT) 399-C1206X105M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105M3RACTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105M3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F105M3RACTU | KEMET | 0 | 399-C1206F105M3RACTUTR-ND | 0,13905 € | Direct |
| C1206F105K3RACTU | KEMET | 2.858 | 399-C1206F105K3RACTUCT-ND | 0,52000 € | Upgrade |
| C1206F105K5RACTU | KEMET | 0 | 399-C1206F105K5RACTUCT-ND | 0,65000 € | Upgrade |
| C1206F105M5RACTU | KEMET | 0 | 399-C1206F105M5RACTUCT-ND | 0,17984 € | Upgrade |
| C1206X105K1RACTU | KEMET | 9.209 | 399-16361-1-ND | 0,53000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39741 € | 794,82 € |
| Unit Price without VAT: | 0,39741 € |
|---|---|
| Unit Price with VAT: | 0,47292 € |









