Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X104KARAC3123 | |
|---|---|
DigiKey Part Number | 399-C1206X104KARAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X104KARAC3123 |
Description | .100UF 250V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104KARACAUTO | KEMET | 2.870 | 399-16446-1-ND | 0,93000 € | Parametric Equivalent |
| C1206X104KARACTU | KEMET | 444 | 399-C1206X104KARACTUCT-ND | 0,92000 € | Parametric Equivalent |
| C1206X104KAREC | KEMET | 0 | C1206X104KAREC-ND | 0,12340 € | Parametric Equivalent |
| C1206X104KAREC7210 | KEMET | 0 | C1206X104KAREC7210-ND | 0,13210 € | Parametric Equivalent |
| C1206X104KARECAUTO | KEMET | 1.517 | 399-C1206X104KARECAUTOCT-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31560 € | 789,00 € |
| Unit Price without VAT: | 0,31560 € |
|---|---|
| Unit Price with VAT: | 0,37556 € |


